Direct
Similar

TPCC8066-H,LQ(S | |
|---|---|
DigiKey Part Number | TPCC8066-HLQ(S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCC8066-H,LQ(S |
Description | MOSFET N-CH 30V 11A 8TSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 700mW (Ta), 17W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta), 17W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPN11003NL,LQ | Toshiba Semiconductor and Storage | 4.761 | TPN11003NLLQCT-ND | €1.12000 | Direct |
| RQ3E080BNTB | Rohm Semiconductor | 8.823 | RQ3E080BNTBCT-ND | €0.59000 | Similar |



