
TPC8407,LQ(S | |
|---|---|
DigiKey Part Number | TPC8407LQ(S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC8407,LQ(S |
Description | MOSFET N/P-CH 30V 9A/7.4A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A, 7.4A 450mW Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 100µA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1190pF @ 10V |
Part Status Obsolete | Power - Max 450mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 9A, 7.4A | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 4.5A, 10V |

