Similar

TPC6009-H(TE85L,FM | |
|---|---|
DigiKey Part Number | TPC6009-H(TE85LFM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC6009-H(TE85L,FM |
Description | MOSFET N-CH 40V 5.3A VS-6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.3A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package VS-6 (2.9x2.8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 81mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K341R,LF | Toshiba Semiconductor and Storage | 168.759 | SSM3K341RLFCT-ND | €0.64000 | Similar |


