Parametric Equivalent
Parametric Equivalent

TLP785(D4GH-T6,F | |
|---|---|
DigiKey Part Number | 264-TLP785(D4GH-T6,FTR-ND - Tape & Reel (TR) 264-TLP785(D4GH-T6,FCT-ND - Cut Tape (CT) 264-TLP785(D4GH-T6,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(D4GH-T6,F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(D4GL-T6,F | Toshiba Semiconductor and Storage | 2.936 | 264-TLP785(D4GL-T6,FCT-ND | €0.82000 | Parametric Equivalent |
| TLP785(TP6,F) | Toshiba Semiconductor and Storage | 7.603 | TLP785(TP6F)CT-ND | €0.67000 | Parametric Equivalent |
| VOL617AT | Vishay Semiconductor Opto Division | 456 | 751-VOL617ATCT-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.57900 | €5.79 |
| 100 | €0.42620 | €42.62 |
| 500 | €0.35828 | €179.14 |
| 1.000 | €0.33603 | €336.03 |
| 2.000 | €0.31713 | €634.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.30111 | €1,204.44 |
| 8.000 | €0.28754 | €2,300.32 |
| 12.000 | €0.28059 | €3,367.08 |
| 20.000 | €0.27275 | €5,455.00 |
| 28.000 | €0.26809 | €7,506.52 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |



