
TLP759F(D4FA1T4SJF | |
|---|---|
DigiKey Part Number | 264-TLP759F(D4FA1T4SJF-ND |
Manufacturer | |
Manufacturer Product Number | TLP759F(D4FA1T4SJF |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Bulk | Current - DC Forward (If) (Max) 25 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Min) 20% @ 16mA | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |

