Similar
Similar

TLP632(GB,F) | |
|---|---|
DigiKey Part Number | TLP632GBF-ND |
Manufacturer | |
Manufacturer Product Number | TLP632(GB,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP785(GB,F | Toshiba Semiconductor and Storage | 0 | 264-TLP785(GBF-ND | €0.21620 | Similar |
| TLP785(GB,F) | Toshiba Semiconductor and Storage | 0 | TLP785(GBF)-ND | €0.67000 | Similar |
| CNY17F-3 | Vishay Semiconductor Opto Division | 11.821 | 751-1271-5-ND | €0.57000 | Similar |




