


TLP5772H(E | |
|---|---|
DigiKey Part Number | 264-TLP5772H(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5772H(E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 56ns, 25ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 8mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.52700 | €15.27 |
| 125 | €1.15024 | €143.78 |
| 500 | €1.02030 | €510.15 |
| 1.000 | €0.96974 | €969.74 |
| 2.000 | €0.92692 | €1,853.84 |
| 5.000 | €0.88024 | €4,401.20 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

