


TLP5772H(D4TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5772H(D4TP4,ETR-ND - Tape & Reel (TR) 264-TLP5772H(D4TP4,ECT-ND - Cut Tape (CT) 264-TLP5772H(D4TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5772H(D4TP4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 56ns, 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 8mA |
Number of Channels 1 | Voltage - Supply 15V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.62800 | €16.28 |
| 100 | €1.25640 | €125.64 |
| 500 | €1.09284 | €546.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.01220 | €1,518.30 |
| 3.000 | €0.97126 | €2,913.78 |
| 4.500 | €0.95030 | €4,276.35 |
| 7.500 | €0.92666 | €6,949.95 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

