Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP388(GB-TPR,E

DigiKey Part Number
264-TLP388(GB-TPR,ETR-ND - Tape & Reel (TR)
264-TLP388(GB-TPR,ECT-ND - Cut Tape (CT)
264-TLP388(GB-TPR,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP388(GB-TPR,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP388(GB-TPR,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
350V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SO, 4 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP388(D4-GB,EToshiba Semiconductor and Storage125264-TLP388(D4-GBE-ND€0.70000Parametric Equivalent
TLP388(D4GB-TL,EToshiba Semiconductor and Storage5.374TLP388(D4GB-TLECT-ND€0.70000Parametric Equivalent
TLP388(D4GB-TR,EToshiba Semiconductor and Storage1.388264-TLP388(D4GB-TR,ECT-ND€0.70000Parametric Equivalent
TLP388(GB,EToshiba Semiconductor and Storage210264-TLP388(GBE-ND€0.70000Parametric Equivalent
TLP388(GB-TPL,EToshiba Semiconductor and Storage7.135TLP388(GB-TPLECT-ND€0.70000Parametric Equivalent
In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.48700€4.87
100€0.35600€35.60
500€0.29754€148.77
1.000€0.27837€278.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.25371€761.13
6.000€0.24117€1,447.02
9.000€0.23474€2,112.66
15.000€0.22748€3,412.20
21.000€0.22316€4,686.36
30.000€0.21896€6,568.80
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000