
TLP293(BLL-TPL,E | |
|---|---|
DigiKey Part Number | TLP293(BLL-TPLETR-ND - Tape & Reel (TR) TLP293(BLL-TPLECT-ND - Cut Tape (CT) TLP293(BLL-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(BLL-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(BLL-TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 400% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22490 | €22.49 |
| 500 | €0.18520 | €92.60 |
| 1.000 | €0.17213 | €172.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15781 | €394.53 |
| 5.000 | €0.14886 | €744.30 |
| 7.500 | €0.14427 | €1,082.03 |
| 12.500 | €0.13908 | €1,738.50 |
| 17.500 | €0.13600 | €2,380.00 |
| 25.000 | €0.13299 | €3,324.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |


