
TLP293-4(V4,E | |
|---|---|
DigiKey Part Number | TLP293-4(V4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP293-4(V4,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(V4,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 50 | €0.78680 | €39.34 |
| 100 | €0.72770 | €72.77 |
| 500 | €0.62226 | €311.13 |
| 1.000 | €0.58783 | €587.83 |
| 2.000 | €0.55864 | €1,117.28 |
| 5.000 | €0.52679 | €2,633.95 |
| 10.000 | €0.50697 | €5,069.70 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

