
TLP292(BL-TPL,E | |
|---|---|
DigiKey Part Number | TLP292(BL-TPLETR-ND - Tape & Reel (TR) TLP292(BL-TPLECT-ND - Cut Tape (CT) TLP292(BL-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292(BL-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.33800 | €3.38 |
| 100 | €0.24350 | €24.35 |
| 500 | €0.20102 | €100.51 |
| 1.000 | €0.18705 | €187.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17174 | €429.35 |
| 5.000 | €0.16218 | €810.90 |
| 7.500 | €0.15727 | €1,179.52 |
| 12.500 | €0.15173 | €1,896.62 |
| 17.500 | €0.14844 | €2,597.70 |
| 25.000 | €0.14522 | €3,630.50 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

