
TLP291(YH-TP,SE | |
|---|---|
DigiKey Part Number | TLP291(YH-TPSETR-ND - Tape & Reel (TR) TLP291(YH-TPSECT-ND - Cut Tape (CT) TLP291(YH-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(YH-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(YH-TP,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 75% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.20600 | €20.60 |
| 500 | €0.16918 | €84.59 |
| 1.000 | €0.15705 | €157.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.14376 | €359.40 |
| 5.000 | €0.13544 | €677.20 |
| 7.500 | €0.13117 | €983.78 |
| 12.500 | €0.12635 | €1,579.37 |
| 17.500 | €0.12349 | €2,161.07 |
| 25.000 | €0.12069 | €3,017.25 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

