Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291(GRH,SE

DigiKey Part Number
TLP291(GRHSE-ND
Manufacturer
Manufacturer Product Number
TLP291(GRH,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
150% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP291(GR,SEToshiba Semiconductor and Storage263TLP291(GRSE-ND€0.42000Parametric Equivalent
TLP291(GRH-TP,SEToshiba Semiconductor and Storage9.761TLP291(GRH-TPSECT-ND€0.42000Parametric Equivalent
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.28800€2.88
175€0.19171€33.55
525€0.16827€88.34
1.050€0.15628€164.09
2.100€0.14607€306.75
5.075€0.13527€686.50
10.150€0.12825€1,301.74
25.025€0.12068€3,020.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400