Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
6-SO

TLP2770(D4-TP,E

DigiKey Part Number
264-TLP2770(D4-TP,ETR-ND - Tape & Reel (TR)
264-TLP2770(D4-TP,ECT-ND - Cut Tape (CT)
264-TLP2770(D4-TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2770(D4-TP,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20MBd
Manufacturer
Toshiba Semiconductor and Storage
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
1.3ns, 1ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
8mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.295", 7.50mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
6-SO
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.40600€14.06
100€1.07730€107.73
500€0.93270€466.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.86134€1,292.01
3.000€0.82509€2,475.27
4.500€0.80653€3,629.38
7.500€0.78559€5,891.93
10.500€0.77315€8,118.07
Manufacturers Standard Package
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.34000