MFR Recommended

TLP2105(TP,F) | |
|---|---|
DigiKey Part Number | TLP2105(TPF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP2105(TP,F) |
Description | OPTOISO 2.5KV 2CH PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 2500Vrms 2 Channel 10kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2105(TP,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.48472 | €3,711.80 |
| 5.000 | €1.43579 | €7,178.95 |
| Unit Price without VAT: | €1.48472 |
|---|---|
| Unit Price with VAT: | €1.78166 |


