
TLP182(GB-TPL,E | |
|---|---|
DigiKey Part Number | TLP182(GB-TPLETR-ND - Tape & Reel (TR) TLP182(GB-TPLECT-ND - Cut Tape (CT) TLP182(GB-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP182(GB-TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(GB-TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.33800 | €3.38 |
| 100 | €0.24350 | €24.35 |
| 500 | €0.20102 | €100.51 |
| 1.000 | €0.18705 | €187.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16907 | €507.21 |
| 6.000 | €0.15991 | €959.46 |
| 9.000 | €0.15522 | €1,396.98 |
| 15.000 | €0.14991 | €2,248.65 |
| 21.000 | €0.14676 | €3,081.96 |
| 30.000 | €0.14369 | €4,310.70 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |


