
TK290P60Y,RQ | |
|---|---|
DigiKey Part Number | TK290P60YRQTR-ND - Tape & Reel (TR) TK290P60YRQCT-ND - Cut Tape (CT) TK290P60YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK290P60Y,RQ |
Description | MOSFET N-CH 600V 11.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK290P60Y,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €1.69600 | €16.96 |
| 100 | €1.16880 | €116.88 |
| 500 | €0.94368 | €471.84 |
| 1.000 | €0.90114 | €901.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.81052 | €1,621.04 |
| 4.000 | €0.75939 | €3,037.56 |
| 6.000 | €0.73623 | €4,417.38 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.14400 |











