
TK28V65W,LQ | |
|---|---|
DigiKey Part Number | 264-TK28V65WLQTR-ND - Tape & Reel (TR) 264-TK28V65WLQCT-ND - Cut Tape (CT) 264-TK28V65WLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK28V65W,LQ |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27.6A (Ta) 240W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 300 V |
FET Type | Power Dissipation (Max) 240W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-DFN-EP (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 13.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €4.38300 | €43.83 |
| 100 | €3.19280 | €319.28 |
| 500 | €3.06232 | €1,531.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.50190 | €6,254.75 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €7.77600 |

