
TK15S04N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK15S04N1LLXHQTR-ND - Tape & Reel (TR) 264-TK15S04N1LLXHQCT-ND - Cut Tape (CT) 264-TK15S04N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK15S04N1L,LXHQ |
Description | MOSFET N-CH 40V 15A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK15S04N1L,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 46W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17.8mOhm @ 7.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.77600 | €7.76 |
| 100 | €0.51360 | €51.36 |
| 500 | €0.40094 | €200.47 |
| 1.000 | €0.36466 | €364.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33415 | €668.30 |
| 4.000 | €0.30849 | €1,233.96 |
| 6.000 | €0.29541 | €1,772.46 |
| 10.000 | €0.28073 | €2,807.30 |
| 14.000 | €0.27203 | €3,808.42 |
| 20.000 | €0.26358 | €5,271.60 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

