


TK100A08N1,S4X | |
|---|---|
DigiKey Part Number | TK100A08N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK100A08N1,S4X |
Description | MOSFET N-CH 80V 100A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK100A08N1,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.03000 | €5.03 |
| 50 | €2.63920 | €131.96 |
| 100 | €2.40790 | €240.79 |
| 500 | €2.00270 | €1,001.35 |
| 1.000 | €1.87263 | €1,872.63 |
| 2.000 | €1.78373 | €3,567.46 |
| Unit Price without VAT: | €5.03000 |
|---|---|
| Unit Price with VAT: | €6.03600 |

