Similar

TD62783AFNG(O,S) | |
|---|---|
DigiKey Part Number | TD62783AFNG(OS)-ND |
Manufacturer | |
Manufacturer Product Number | TD62783AFNG(O,S) |
Description | IC TRANSCEIVER 8/0 18SSOP |
Customer Reference | |
Detailed Description | 8/0 Driver 18-SSOP |
Category | Voltage - Supply 5V |
Manufacturer Toshiba Semiconductor and Storage | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 18-LSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 18-SSOP |
Number of Drivers/Receivers 8/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBD62783AFNG,EL | Toshiba Semiconductor and Storage | 4.110 | TBD62783AFNGELCT-ND | €2.29000 | Similar |


