Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR8BM11,L3F

DigiKey Part Number
TCR8BM11L3FTR-ND - Tape & Reel (TR)
TCR8BM11L3FCT-ND - Cut Tape (CT)
TCR8BM11L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR8BM11,L3F
Description
IC REG LINEAR 1.1V 800MA 5-DFNB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
36 µA
Series
PSRR
98dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
5-DFNB (1.2x1.2)
Voltage - Output (Min/Fixed)
1.1V
Base Product Number
Voltage Dropout (Max)
0.245V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.21600€2.16
25€0.19160€4.79
100€0.16530€16.53
250€0.15276€38.19
500€0.14520€72.60
1.000€0.13897€138.97
2.500€0.13394€334.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.12842€642.10
10.000€0.12516€1,251.60
15.000€0.12353€1,852.95
25.000€0.12172€3,043.00
35.000€0.12066€4,223.10
50.000€0.11964€5,982.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200