Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM18,RF(SE

DigiKey Part Number
264-TCR3DM18RF(SETR-ND - Tape & Reel (TR)
264-TCR3DM18RF(SECT-ND - Cut Tape (CT)
264-TCR3DM18RF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM18,RF(SE
Description
IC REG LINEAR 1.8V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.38V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07460€746.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.12700€1.27
25€0.11200€2.80
100€0.09540€9.54
250€0.08752€21.88
500€0.08282€41.41
1.000€0.07894€78.94
2.500€0.07484€187.10
Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.26900€2.69
25€0.22080€5.52
100€0.16580€16.58
250€0.13892€34.73
500€0.12234€61.17
1.000€0.10844€108.44
2.500€0.09348€233.70
5.000€0.08427€421.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800