


TCR2EE50,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE50LM(CTTR-ND - Tape & Reel (TR) TCR2EE50LM(CTCT-ND - Cut Tape (CT) TCR2EE50LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE50,LM(CT |
Description | IC REG LINEAR 5V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE50,LM(CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Series | PSRR 73dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-553 |
Voltage - Input (Max) 5.5V | Supplier Device Package ESV |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06800 | €1.70 |
| 100 | €0.05750 | €5.75 |
| 250 | €0.05248 | €13.12 |
| 500 | €0.04944 | €24.72 |
| 1.000 | €0.04691 | €46.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04315 | €172.60 |
| 8.000 | €0.04175 | €334.00 |
| 12.000 | €0.04105 | €492.60 |
| 20.000 | €0.04027 | €805.40 |
| 28.000 | €0.03982 | €1,114.96 |
| 40.000 | €0.03938 | €1,575.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |


