
TCB501HQ | |
|---|---|
DigiKey Part Number | 264-TCB501HQ-ND |
Manufacturer | |
Manufacturer Product Number | TCB501HQ |
Description | AUDIO POWER AMPLIFIER, CLASS-AB, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-HZIP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 49W x 4 @ 4Ohm |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 6V ~ 18V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 25-HZIP |
Output Type 4-Channel (Quad) | Package / Case 25-SIP Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €2.50353 | €42.56 |
| Unit Price without VAT: | €2.50353 |
|---|---|
| Unit Price with VAT: | €3.00424 |

