Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ126F,LJ(CT

DigiKey Part Number
TC7SZ126FLJ(CTTR-ND - Tape & Reel (TR)
TC7SZ126FLJ(CTCT-ND - Cut Tape (CT)
TC7SZ126FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ126F,LJ(CT
Description
IC BUFF 1.8V/5.5V SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ126F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SMV
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G126W5-7Diodes Incorporated24.03174LVC1G126W5-7DICT-ND€0.13000Similar
In-Stock: 796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.08000€0.80
25€0.06960€1.74
100€0.05900€5.90
250€0.05380€13.45
500€0.05072€25.36
1.000€0.04817€48.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04501€135.03
6.000€0.04347€260.82
9.000€0.04270€384.30
15.000€0.04184€627.60
21.000€0.04134€868.14
30.000€0.04086€1,225.80
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400