
TC7PZ05FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7PZ05FULJ(CTTR-ND - Tape & Reel (TR) TC7PZ05FULJ(CTCT-ND - Cut Tape (CT) TC7PZ05FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7PZ05FU,LJ(CT |
Description | IC INVERTER 2CH 2-INP US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain US6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7PZ05FU,LJ(CT Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package US6 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Features Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.06080 | €1.52 |
| 100 | €0.05120 | €5.12 |
| 250 | €0.04660 | €11.65 |
| 500 | €0.04388 | €21.94 |
| 1.000 | €0.04161 | €41.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03882 | €116.46 |
| 6.000 | €0.03746 | €224.76 |
| 9.000 | €0.03677 | €330.93 |
| 15.000 | €0.03601 | €540.15 |
| 21.000 | €0.03557 | €746.97 |
| 30.000 | €0.03514 | €1,054.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

