Shift Shift Register 1 Element 8 Bit 16-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC165FK(EL,K)

DigiKey Part Number
264-TC74VHC165FK(EL,K)TR-ND - Tape & Reel (TR)
264-TC74VHC165FK(EL,K)CT-ND - Cut Tape (CT)
264-TC74VHC165FK(EL,K)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC165FK(EL,K)
Description
IC SHIFT REG COMP 8BIT 16-VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC165FK(EL,K) Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Toshiba Semiconductor and Storage
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFSOP (0.118", 3.00mm Width)
Output Type
Complementary
Supplier Device Package
16-VSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18847€471.18
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200