D-Type Latch 1 Channel 8:8 IC Tri-State 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX373FK(EL,K)

DigiKey Part Number
TC74LCX373FK(ELK)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LCX373FK(EL,K)
Description
IC D-TYPE 8:8 20-VSSOP
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Tri-State 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX373FK(EL,K) Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
D-Type Latch
Package / Case
20-VFSOP (0.118", 3.00mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.23036€575.90
Manufacturers Standard Package
Unit Price without VAT:€0.23036
Unit Price with VAT:€0.27643