
TB9120FTG(EL) | |
|---|---|
DigiKey Part Number | TB9120FTG(EL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB9120FTG(EL) |
Description | AUTOMOTIVE STEPPING MOTOR DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM 28-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TB9120FTG(EL) Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Motor Type - Stepper Bipolar | Qualification AEC-Q100 |
Function Driver | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 28-VQFN Exposed Pad |
Interface PWM | Supplier Device Package 28-VQFN (6x6) |
Technology Bi-CMOS | Base Product Number |
Step Resolution 1 ~ 1/256 |

