
TB62218AFTG,C8,EL | |
|---|---|
DigiKey Part Number | 264-TB62218AFTG,C8,ELTR-ND - Tape & Reel (TR) 264-TB62218AFTG,C8,ELCT-ND - Cut Tape (CT) 264-TB62218AFTG,C8,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFTG,C8,EL |
Description | IC MTRDRV BIPLR 4.75-5.25V 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 48-QFN (7x7) |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69400 | €16.94 |
| 25 | €1.54840 | €38.71 |
| 100 | €1.38870 | €138.87 |
| 250 | €1.31252 | €328.13 |
| 500 | €1.28214 | €641.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.19764 | €2,395.28 |
| 4.000 | €1.17203 | €4,688.12 |
| 6.000 | €1.15920 | €6,955.20 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.73600 |

