Parametric Equivalent
Parametric Equivalent

TB62215AFTG,8,EL | |
|---|---|
DigiKey Part Number | TB62215AFTG8ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62215AFTG,8,EL |
Description | IC MTRDRV BIPLR 4.75-5.25V 48QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB62215AFTG,8,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 3A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 48-QFN (7x7) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB62213AFTG,C8,EL | Toshiba Semiconductor and Storage | 0 | TB62213AFTGC8EL-ND | €1.66224 | Parametric Equivalent |
| TB62215AFTG,C8,EL | Toshiba Semiconductor and Storage | 0 | TB62215AFTGC8EL-ND | €1.55491 | Parametric Equivalent |


