Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB62213AFG,8,EL | |
|---|---|
DigiKey Part Number | TB62213AFG8ELTR-ND - Tape & Reel (TR) TB62213AFG8ELCT-ND - Cut Tape (CT) TB62213AFG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62213AFG,8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Not For New Designs | Voltage - Load 10V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB62213AFG,C8,EL | Toshiba Semiconductor and Storage | 2.000 | TB62213AFGC8ELCT-ND | €1.76694 | Parametric Equivalent |
| TB62214AFG,C8,EL | Toshiba Semiconductor and Storage | 0 | TB62214AFGC8ELCT-ND | €2.18000 | Parametric Equivalent |
| TB62218AFG,C8,EL | Toshiba Semiconductor and Storage | 1.980 | TB62218AFGC8ELCT-ND | €2.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.67532 | €1,675.32 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.34800 |


