Similar

TA8428K(O,S) | |
|---|---|
DigiKey Part Number | TA8428KOS-ND |
Manufacturer | |
Manufacturer Product Number | TA8428K(O,S) |
Description | IC MOTOR DRIVER 7V-27V 7HSIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 7-HSIP |
EDA/CAD Models | TA8428K(O,S) Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 7V ~ 27V |
Part Status Obsolete | Voltage - Load 7V ~ 27V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 7-SIP Exposed Tab |
Interface Parallel | Supplier Device Package 7-HSIP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB6568KQ,8 | Toshiba Semiconductor and Storage | 0 | TB6568KQ8-ND | €2.67000 | Similar |


