


TA48M033F(T6L1,SNQ | |
|---|---|
DigiKey Part Number | TA48M033F(T6L1SNQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA48M033F(T6L1,SNQ |
Description | IC REG LINEAR 3.3V 500MA PW-MOLD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PW-MOLD |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.4 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PW-MOLD |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |

