
SSM6P39TU,LF | |
|---|---|
DigiKey Part Number | SSM6P39TULFTR-ND - Tape & Reel (TR) SSM6P39TULFCT-ND - Cut Tape (CT) SSM6P39TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P39TU,LF |
Description | MOSFET 2P-CH 20V 1.5A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P39TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 6.4nC @ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250pF @ 10V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.8V Drive | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package UF6 |
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 213mOhm @ 1A, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33800 | €3.38 |
| 100 | €0.21610 | €21.61 |
| 500 | €0.16326 | €81.63 |
| 1.000 | €0.14620 | €146.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12450 | €373.50 |
| 6.000 | €0.11357 | €681.42 |
| 9.000 | €0.10799 | €971.91 |
| 15.000 | €0.10173 | €1,525.95 |
| 21.000 | €0.09802 | €2,058.42 |
| 30.000 | €0.09441 | €2,832.30 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

