Similar
Similar

SSM6N7002BFU,LF | |
|---|---|
DigiKey Part Number | SSM6N7002BFULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM6N7002BFU,LF |
Description | MOSFET 2N-CH 60V 0.2A US6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA 300mW Surface Mount US6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.1Ohm @ 500mA, 10V |
Manufacturer Toshiba Semiconductor and Storage | Vgs(th) (Max) @ Id 3.1V @ 250µA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 17pF @ 25V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package US6 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM6N7002CFU,LF | Toshiba Semiconductor and Storage | 3.839 | SSM6N7002CFULFCT-ND | €0.20000 | Similar |
| 2N7002BKS,115 | Nexperia USA Inc. | 42.832 | 1727-4786-1-ND | €0.25000 | Similar |



