N-Channel 12 V 7A (Ta) 1.6W (Ta) Surface Mount 6-WCSPC (1.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6K781G,LF

DigiKey Part Number
264-SSM6K781G,LFTR-ND - Tape & Reel (TR)
264-SSM6K781G,LFCT-ND - Cut Tape (CT)
264-SSM6K781G,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K781G,LF
Description
MOSFET N-CH 12V 7A 6WCSP6C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 7A (Ta) 1.6W (Ta) Surface Mount 6-WCSPC (1.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
SSM6K781G,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
6-WCSPC (1.5x1.0)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43100€4.31
100€0.27760€27.76
500€0.21160€105.80
1.000€0.19033€190.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16327€489.81
6.000€0.14965€897.90
9.000€0.14270€1,284.30
15.000€0.13490€2,023.50
21.000€0.13028€2,735.88
30.000€0.12579€3,773.70
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000