
SSM3K16CT,L3F | |
|---|---|
DigiKey Part Number | SSM3K16CTL3FTR-ND - Tape & Reel (TR) SSM3K16CTL3FCT-ND - Cut Tape (CT) SSM3K16CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16CT,L3F |
Description | MOSFET N-CH 20V 100MA CST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K16CT,L3F Models |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 100µA |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9.3 pF @ 3 V |
Part Status Active | Power Dissipation (Max) 100mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package CST3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08650 | €8.65 |
| 500 | €0.06350 | €31.75 |
| 1.000 | €0.05604 | €56.04 |
| 2.000 | €0.04975 | €99.50 |
| 5.000 | €0.04290 | €214.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03867 | €386.70 |
| 20.000 | €0.03510 | €702.00 |
| 30.000 | €0.03328 | €998.40 |
| 50.000 | €0.03124 | €1,562.00 |
| 70.000 | €0.03002 | €2,101.40 |
| 100.000 | €0.02885 | €2,885.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |




