Similar

SSM3J307T(TE85L,F) | |
|---|---|
DigiKey Part Number | SSM3J307T(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3J307T(TE85L,F) |
Description | MOSFET P-CH 20V 5A TSM |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 700mW (Ta) Surface Mount TSM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1170 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package TSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3J328R,LF | Toshiba Semiconductor and Storage | 276.596 | SSM3J328RLFCT-ND | €0.38000 | Similar |


