
RN4608(TE85L,F) | |
|---|---|
DigiKey Part Number | RN4608(TE85LF)TR-ND - Tape & Reel (TR) RN4608(TE85LF)CT-ND - Cut Tape (CT) RN4608(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4608(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4608(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.13650 | €13.65 |
| 500 | €0.10160 | €50.80 |
| 1.000 | €0.09029 | €90.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07414 | €222.42 |
| 6.000 | €0.06702 | €402.12 |
| 9.000 | €0.06339 | €570.51 |
| 15.000 | €0.05931 | €889.65 |
| 21.000 | €0.05690 | €1,194.90 |
| 30.000 | €0.05455 | €1,636.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

