Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4606(TE85L,F)

DigiKey Part Number
RN4606(TE85LF)TR-ND - Tape & Reel (TR)
RN4606(TE85LF)CT-ND - Cut Tape (CT)
RN4606(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4606(TE85L,F)
Description
TRANS PREBIAS 1NPN 1PNP 50V SM6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN4606(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100µA (ICBO)
Part Status
Active
Frequency - Transition
200MHz, 250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.18300€1.83
100€0.11420€11.42
500€0.08454€42.27
1.000€0.07493€74.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06268€188.04
6.000€0.05650€339.00
9.000€0.05335€480.15
15.000€0.04980€747.00
21.000€0.04770€1,001.70
30.000€0.04566€1,369.80
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000