
RN2114MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN2114MFV,L3FTR-ND - Tape & Reel (TR) 264-RN2114MFV,L3FCT-ND - Cut Tape (CT) 264-RN2114MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2114MFV,L3F |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN2114MFV,L3F Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VESM |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06280 | €6.28 |
| 500 | €0.04570 | €22.85 |
| 1.000 | €0.04016 | €40.16 |
| 2.000 | €0.03547 | €70.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02818 | €225.44 |
| 16.000 | €0.02537 | €405.92 |
| 24.000 | €0.02393 | €574.32 |
| 40.000 | €0.02232 | €892.80 |
| 56.000 | €0.02137 | €1,196.72 |
| 80.000 | €0.02044 | €1,635.20 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

