
RN1903FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1903FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN1903FELXHF(CT-ND - Cut Tape (CT) 264-RN1903FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1903FE,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07084 | €283.36 |
| 8.000 | €0.06429 | €514.32 |
| 12.000 | €0.06096 | €731.52 |
| 20.000 | €0.05890 | €1,178.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14060 | €14.06 |
| 500 | €0.10470 | €52.35 |
| 1.000 | €0.09311 | €93.11 |
| 2.000 | €0.08333 | €166.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21100 | €2.11 |
| 100 | €0.13260 | €13.26 |
| 500 | €0.09878 | €49.39 |
| 1.000 | €0.08784 | €87.84 |
| 2.000 | €0.07861 | €157.22 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

