
RN1307,LF | |
|---|---|
DigiKey Part Number | 264-RN1307,LFTR-ND - Tape & Reel (TR) 264-RN1307,LFCT-ND - Cut Tape (CT) 264-RN1307,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1307,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1307,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1307,LXHF | Toshiba Semiconductor and Storage | 5.840 | 264-RN1307LXHFCT-ND | €0.29000 | Parametric Equivalent |
| PDTC114YU,115 | Nexperia USA Inc. | 254 | 1727-6275-1-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10600 | €1.06 |
| 100 | €0.06580 | €6.58 |
| 500 | €0.04796 | €23.98 |
| 1.000 | €0.04216 | €42.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03476 | €104.28 |
| 6.000 | €0.03103 | €186.18 |
| 9.000 | €0.02912 | €262.08 |
| 15.000 | €0.02697 | €404.55 |
| 21.000 | €0.02570 | €539.70 |
| 30.000 | €0.02446 | €733.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

