
RN1110,LF(CT | |
|---|---|
DigiKey Part Number | 264-RN1110,LF(CTTR-ND - Tape & Reel (TR) 264-RN1110,LF(CT-ND - Cut Tape (CT) 264-RN1110,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1110,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1110,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package SSM |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06280 | €6.28 |
| 500 | €0.04570 | €22.85 |
| 1.000 | €0.04016 | €40.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03307 | €99.21 |
| 6.000 | €0.02949 | €176.94 |
| 9.000 | €0.02767 | €249.03 |
| 15.000 | €0.02561 | €384.15 |
| 21.000 | €0.02439 | €512.19 |
| 30.000 | €0.02320 | €696.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

