
MSZ30V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ30VLFTR-ND - Tape & Reel (TR) 264-MSZ30VLFCT-ND - Cut Tape (CT) 264-MSZ30VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ30V,LF |
Description | TVS DIODE 30VWM 47.5VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.05010 | €5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04575 | €137.25 |
| 6.000 | €0.03109 | €186.54 |
| 9.000 | €0.02699 | €242.91 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

