
MKZ24V,LM | |
|---|---|
DigiKey Part Number | 264-MKZ24VLM(BTR-ND - Tape & Reel (TR) 264-MKZ24VLM(BCT-ND - Cut Tape (CT) 264-MKZ24VLM(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKZ24V,LM |
Description | TVS DIODE 19VWM 36.5VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 26pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 19V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 36.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09900 | €0.99 |
| 100 | €0.06090 | €6.09 |
| 500 | €0.04422 | €22.11 |
| 1.000 | €0.03884 | €38.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03195 | €95.85 |
| 6.000 | €0.02847 | €170.82 |
| 9.000 | €0.02669 | €240.21 |
| 15.000 | €0.02469 | €370.35 |
| 21.000 | €0.02350 | €493.50 |
| 30.000 | €0.02235 | €670.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

