
HN4B04J(TE85L,F) | |
|---|---|
DigiKey Part Number | HN4B04J(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HN4B04J(TE85L,F) |
Description | TRANS NPN/PNP 30V 500MA SMV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 200MHz 300mW Surface Mount SMV |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SMV |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

